
Isolated DC/DC converter with 1W output power, providing a regulated 5V output voltage from a 15V nominal input. Features include 200mA maximum output current, 60% efficiency, and short circuit protection (SCP). This board mount converter operates within a -40°C to 70°C temperature range and offers 1kV isolation. The SIP package measures 19.65mm x 7.05mm x 10.2mm and is designed for through-hole mounting.
Recom RY-1505S technical specifications.
| Package/Case | SIP |
| Depth | 7.05mm |
| Efficiency | 60% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 15.75V |
| Min Input Voltage (DC) | 14.25V |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RY |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.