Board mount DC/DC converter with 1W output power and a 9V output voltage. Features a single output, SIP package, and through-hole mounting. Operates with a nominal input voltage of 15V, a range of 14.25V to 15.75V, and provides 1kV isolation. Offers 62% efficiency and short-circuit protection (SCP), with a maximum operating temperature of 70°C.
Recom RY-1509S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 62% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1509S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.