
1W DC-DC converter with dual +/-12V outputs, delivering 42mA per output. Features 1kV isolation voltage and 68% efficiency, operating from a 14.25V to 15.75V input range. Packaged in a SIP for through-hole mounting, this lead-free, RoHS compliant component offers short-circuit protection (SCP) and operates between -40°C and 70°C. Dimensions are 19.65mm (L) x 7.05mm (W) x 10.2mm (H).
Recom RY-1512D technical specifications.
| Package/Case | SIP |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
