
1W DC-DC Converter with dual +/-24V outputs, featuring 70% efficiency and 1kV isolation. This board mount converter operates within a 14.25V to 15.75V input range, delivering a maximum output current of 21mA per channel. Encased in a SIP package with through-hole mounting, it offers short-circuit protection (SCP) and a wide operating temperature range of -40°C to 70°C. Dimensions are 19.65mm length, 7.05mm width, and 10.2mm height, with a weight of 2.8g. RoHS compliant.
Recom RY-1524D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 19.65mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1524D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.