
Board mount DC/DC converter with 1W output power and 24V output voltage. Features 42mA maximum output current, 15V nominal input voltage, and 15.75V maximum input voltage. Offers 1kV isolation voltage and short circuit protection (SCP). Operates within a -40°C to 70°C temperature range. Packaged in a SIP for through-hole mounting.
Recom RY-1524S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 24V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1524S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.