1W DC-DC Converter with dual +/-9V outputs, featuring a 24V nominal input voltage range of 21.6V to 26.4V. This board mount converter offers 1kV isolation voltage and a maximum output current of 55mA per channel. Designed for through-hole mounting in a SIP package, it operates efficiently at 60% and includes short-circuit protection (SCP). The compact dimensions of 19.65mm x 7.05mm x 10.2mm and a weight of 2.8g make it suitable for space-constrained applications.
Recom RY-2409D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 60% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-2409D/P to view detailed technical specifications.
No datasheet is available for this part.