Board mount DC/DC converter with 1W output power and a single 15V output. Features a 24V nominal input voltage range of 21.6V to 26.4V, delivering up to 66mA output current. Offers 1kV isolation voltage and 66% efficiency, with short-circuit protection. Housed in a SIP package with through-hole mounting, measuring 19.65mm x 7.05mm x 10.2mm and weighing 2.8g. Operates across a -40°C to 70°C temperature range and is RoHS compliant.
Recom RY-2415S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 66% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-2415S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.