
Board mount DC/DC converter, 1W output power, 24V nominal output voltage, and 42mA maximum output current. Features 1kV isolation voltage and short-circuit protection (SCP). Operates within a -40°C to 70°C temperature range, with a 21.6V to 25.2V DC input voltage range. Packaged in a SIP case with through-hole mounting, measuring 19.65mm x 7.05mm x 10.2mm.
Recom RY-2424S technical specifications.
| Package/Case | SIP |
| Depth | 7.05mm |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 25.2V |
| Min Input Voltage (DC) | 22.8V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 24V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-2424S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
