
1W DC/DC converter with 24V nominal input and 24V output, featuring a single output and 42mA maximum output current. This board mount converter operates within a 21.6V to 26.4V input voltage range, offers 1kV isolation voltage, and achieves 68% efficiency. Encased in a SIP package with through-hole mounting, it measures 19.65mm x 7.05mm x 10.2mm and weighs 2.8g. The component includes short-circuit protection (SCP), operates from -40°C to 70°C, and is lead-free and RoHS compliant.
Recom RY-2424S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 24V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-2424S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.