
Isolated DC/DC converter with 5V output voltage and 500mW output power. Features include short-circuit protection (SCP) and a 1kV isolation voltage. Operates with a nominal input voltage of 5V, ranging from 4.75V to 5.25V, and delivers up to 100mA output current. This surface mount component has a compact SMD/SMT package measuring 15.24mm x 8.15mm x 0.29inch, suitable for a wide operating temperature range of -40°C to 70°C.
Recom RZ-0505S technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 50% |
| Features | SCP |
| Height | 0.29inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Series | ECONOLINE RZ |
| Voltage - Output 1 | 5V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RZ-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.