The ECONOLINE RZ series DC/DC converter from Recom features a 60% efficiency and 1kV isolation voltage. It operates over a temperature range of -40°C to 70°C and has a maximum output current of 42mA. The device is available in a surface mount package with a nominal input voltage of 15V and an output power of 500mW. It is packaged in a rail or tube format with 33 units per package.
Recom RZ-1512S technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 60% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Series | ECONOLINE RZ |
| Voltage - Output 1 | 12V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RZ-1512S to view detailed technical specifications.
No datasheet is available for this part.