Rectron 1.5FMCJ7.5CA-W technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 500uA |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5FMC |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5FMCJ7.5CA-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.