Rectron 1.5KE170C-T technical specifications.
| Clamping Voltage | 244V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 138V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE170C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.