Rectron 1.5KE300A-T technical specifications.
| Clamping Voltage | 414V |
| Diameter | 5.21mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Operating Supply Voltage | 256V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| DC Rated Voltage | 256V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1.5KE300A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
