Rectron 10A05-T technical specifications.
| Capacitance | 80pF |
| Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Output Current | 10A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 10A05-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
