Rectron 1F14-T technical specifications.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 25A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron 1F14-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.