
The 1F7-T general purpose rectifier diode from Rectron operates over a temperature range of -55°C to 150°C and features a maximum reverse voltage of 1kV. It can handle a maximum surge current of 25A and a maximum reverse current of 5uA. The diode is packaged in a R package quantity of 5000 units per reel. The 1F7-T is RoHS compliant.
Rectron 1F7-T technical specifications.
| Package/Case | R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 25A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1F7-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
