This silicon rectifier is a 1.0 A general-purpose diode in a DO-41 molded plastic package. It provides a maximum recurrent peak reverse voltage of 100 V and a maximum DC blocking voltage of 100 V. The device has a typical junction capacitance of 15 pF, a peak forward surge current of 30 A, and a maximum instantaneous forward voltage of 1.1 V at 1.0 A DC. It is specified for operation and storage from -55 °C to +150 °C and supports mounting in any position. The package uses epoxy with UL 94V-0 flammability classification and has an approximate weight of 0.33 g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron 1N4002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.