
The Rectron 1N4004G-T is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a reverse voltage rating of 400V and a maximum surge current of 30A. The diode is packaged in a DO-41 package and is lead free. It is RoHS compliant and has a capacitance of 8pF.
Rectron 1N4004G-T technical specifications.
| Capacitance | 8pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4004G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
