Rectron 1N4729A-B technical specifications.
| Package/Case | DO-41 |
| Impedance | 10R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 200mA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4729A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.