The 1N4742A-T is a 12V Zener diode with a maximum operating temperature range of -65°C to 200°C. It features a lead-free construction and is packaged in a DO-41 case. The diode has a maximum reverse leakage current of 5uA and a power dissipation of 1W. It is compliant with RoHS and Reach SVHC regulations.
Rectron 1N4742A-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Output Current | 1.2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Zener Current | 200mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4742A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.