Rectron 1N4746A-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 20R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Output Current | 1.8A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Zener Current | 200mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4746A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
