
The 1N4755A-T Zener diode from Rectron features a DO-41 package and operates over a temperature range of -65°C to 200°C. It has a maximum reverse leakage current of 5uA and a maximum power dissipation of 1W. The device is RoHS compliant and has a DC rated voltage of 43V, with a Zener voltage of 43V and a Zener current of 200mA. It is available in a lead-free package quantity of 5000 units, packaged on a tape and reel.
Rectron 1N4755A-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 70R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Output Current | 4.3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 43V |
| Zener Current | 200mA |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4755A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.