
The Rectron 1N4758A-B is a Zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum reverse leakage current of 5uA and a power dissipation of 1W. The diode is packaged in a DO-41 case and is available in quantities of 1000 in bulk packaging. The device is RoHS compliant and suitable for use in high-temperature applications.
Rectron 1N4758A-B technical specifications.
| Package/Case | DO-41 |
| Impedance | 110R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Zener Current | 200mA |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4758A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
