
The 1N4758A-T is a 56V zener diode with an impedance of 110 ohms and a maximum reverse leakage current of 5 microamperes. It has a maximum output current of 5.6 amperes and a maximum power dissipation of 1 watt. The diode is packaged in a DO-41 case and is lead free, making it compliant with RoHS regulations. It operates over a temperature range of -65°C to 200°C.
Rectron 1N4758A-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 110R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Output Current | 5.6A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 56V |
| Zener Current | 200mA |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4758A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.