Rectron 1N4763A-T technical specifications.
| Package/Case | DO-41 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Zener Current | 200mA |
| Zener Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N4763A-T to view detailed technical specifications.
No datasheet is available for this part.