Rectron 1N5222B-T technical specifications.
| Package/Case | DO-35 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Zener Current | 10mA |
| Zener Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5222B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.