Rectron 1N5229B-T technical specifications.
| Package/Case | DO-35 |
| Impedance | 22R |
| Lead Free | Exempt |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5229B-T to view detailed technical specifications.
No datasheet is available for this part.