
The Rectron 1N5231B-B is a Zener diode with a Zener voltage of 5.1V and a voltage tolerance of 5%. It has a maximum reverse leakage current of 5uA and a Zener current of 10mA. The diode is packaged in a DO-35 case and has a maximum power dissipation of 500mW. It is RoHS compliant and has an operating temperature range of -65°C to 175°C.
Rectron 1N5231B-B technical specifications.
| Package/Case | DO-35 |
| Impedance | 17R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5231B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
