
The 1N5237B-T is a Zener diode with a DC rated voltage of 8.2V and a voltage tolerance of 5%. It has a maximum reverse leakage current of 3uA and a power dissipation of 500mW. The diode is packaged in a DO-35 case and is lead free. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Rectron 1N5237B-T technical specifications.
| Package/Case | DO-35 |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5237B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
