The Rectron 1N5241B-T is a Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a power dissipation of 500mW and is RoHS compliant. The diode is packaged in a DO-35 case and is available in quantities of 10,000 per reel. The Rectron 1N5241B-T has a Zener voltage of 11V and a Zener current of 10mA, with a maximum reverse leakage current of 2uA and an impedance of 22R.
Rectron 1N5241B-T technical specifications.
| Package/Case | DO-35 |
| Impedance | 22R |
| Lead Free | Exempt |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5241B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.