
The Rectron 1N5250B-T is a Zener diode with a DC rated voltage of 20V and a voltage tolerance of 5%. It has a maximum operating temperature range of -65°C to 175°C and a power dissipation of 500mW. The diode is packaged in a DO-35 case and is lead free. It is RoHS compliant and available in quantities of 10,000 per reel.
Rectron 1N5250B-T technical specifications.
| Package/Case | DO-35 |
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5250B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
