
Rectron 1N5395G-T technical specifications.
| Package/Case | DO-15 |
| Max Surge Current | 50A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Rectron 1N5395G-T to view detailed technical specifications.
No datasheet is available for this part.
