Rectron 1N5402G-T technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Exempt |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Output Current | 3A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5402G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
