
Rectron 1N5408 technical specifications.
| Capacitance | 30pF |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Rectron 1N5408 to view detailed technical specifications.
No datasheet is available for this part.
