The 1SS184 is a dual silicon rectifier diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.15W. It has a 3-pin package and a dual terminal position. The diode element is made of silicon and the diode type is a general purpose rectifier. The device operates within a temperature range of -55°C to 150°C.
Rectron 1SS184 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron 1SS184 to view detailed technical specifications.
No datasheet is available for this part.