The 5KP10CA-T is a bidirectional transient voltage suppressor with a clamping voltage of 17V and a maximum surge current of 10uA. It operates within a temperature range of -55°C to 150°C and is supplied at 10V. The device is packaged in a P- package and is available in quantities of 30000 units per reel. The 5KP10CA-T is compliant with RoHS regulations.
Rectron 5KP10CA-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10uA |
| Operating Supply Voltage | 10V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP10CA-T to view detailed technical specifications.
No datasheet is available for this part.