The 5KP13CA-B is a bidirectional transient voltage suppressor from Rectron, packaged in a P-case. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 233A. The device is designed to protect against voltage spikes up to 21.5V and can withstand a peak pulse power of 5kW. The 5KP13CA-B is RoHS compliant and available in bulk packaging.
Rectron 5KP13CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 233A |
| Operating Supply Voltage | 13V |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP13CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.