
The 5KP16CA-T transient voltage suppressor from Rectron features a clamping voltage of 26V and a peak pulse power rating of 5kW. It operates over a temperature range of -55°C to 150°C and is available in a package quantity of 30000 units per reel. The device is RoHS compliant and suitable for use in bidirectional applications. The P-package provides a compact form factor for surface mount applications.
Rectron 5KP16CA-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 192A |
| Operating Supply Voltage | 16V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP16CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
