The 5KP17A-T is a unidirectional transient voltage suppressor diode with a clamping voltage of 27.6V. It operates within a temperature range of -55°C to 150°C and has a peak pulse power rating of 5kW. The diode is packaged in a P-case and is available in quantities of 30,000 per reel. The 5KP17A-T is RoHS compliant and suitable for use in high-temperature applications.
Rectron 5KP17A-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10uA |
| Operating Supply Voltage | 17V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP17A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
