
The Rectron 5KP18A-T transient voltage suppressor diode has a clamping voltage of 29.2V and a maximum operating temperature of 150°C. It is available in a P-case package and is RoHS compliant. The device can handle a peak pulse power of 5kW and a maximum surge current of 5mA. Operating temperatures range from -55°C to 150°C. This unidirectional diode is suitable for use in a variety of applications.
Rectron 5KP18A-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP18A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.