
The Rectron 5KP22A-T transient voltage suppressor features a clamping voltage of 35.5V and a peak pulse power of 5kW. It operates within a temperature range of -55°C to 150°C and is available in a package quantity of 30,000 units per reel. The device is unidirectional and RoHS compliant, making it suitable for use in a variety of applications.
Rectron 5KP22A-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Operating Supply Voltage | 22V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP22A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.