Rectron 5KP22C-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 39.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 127A |
| Operating Supply Voltage | 22V |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP22C-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.