Unidirectional transient voltage suppressor diode designed for robust circuit protection. Features a 24V reverse standoff voltage and a maximum clamping voltage of 38.9V. Offers a peak pulse power dissipation of 5000W and a maximum power dissipation of 8W. Constructed with a single silicon element and housed in a plastic R-6 package with two axial terminals. Operates across a wide temperature range from -55°C to 150°C.
Rectron 5KP24A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron 5KP24A to view detailed technical specifications.
No datasheet is available for this part.