The 5KP48A-B transient voltage suppressor is a unidirectional device with a clamping voltage of 77.4V and a peak pulse power rating of 5kW. It operates within a temperature range of -55°C to 150°C and is supplied with a voltage of 48V. The device is packaged in a P-case and is available in quantities of 30,000 per bulk packaging. The 5KP48A-B is compliant with RoHS regulations.
Rectron 5KP48A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10uA |
| Operating Supply Voltage | 48V |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP48A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.