The Rectron 5KP51CA-T is a transient voltage suppressor with a clamping voltage of 82.4V and a peak pulse power of 5kW. It operates over a temperature range of -55°C to 150°C and is available in a package quantity of 30000 units per reel. The device is RoHS compliant and features an axial termination. It is a single-channel, bidirectional device with a maximum surge current of 10uA.
Rectron 5KP51CA-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP51CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.