
The 5KP54A-B is a unidirectional transient voltage suppressor diode with a clamping voltage of 87.1V and a peak pulse power rating of 5kW. It operates over a temperature range of -55°C to 150°C and is supplied in bulk quantities of 30,000 units. The device is RoHS compliant and features a P-package design. It can withstand a maximum surge current of 10A and is suitable for use in high-reliability applications.
Rectron 5KP54A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 87.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Operating Supply Voltage | 54V |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP54A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.