
The Rectron 5KP58A-B transient voltage suppressor features a clamping voltage of 94V and a maximum operating temperature of 150°C. It is available in a P-package and is lead-free. The device is unidirectional and RoHS compliant, with a peak pulse power of 5kW and a maximum surge current of 10A. It operates over a temperature range of -55°C to 150°C.
Rectron 5KP58A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 94V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 30000 |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP58A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.