The Rectron 5KP8.5CA-T is a bidirectional transient voltage suppressor diode with a clamping voltage of 14.4V and a peak pulse power rating of 5kW. It operates over a temperature range of -55°C to 150°C and is available in a P-package quantity of 30000 units per reel. This RoHS compliant device is suitable for high-temperature applications and is available in a tape and reel packaging format.
Rectron 5KP8.5CA-T technical specifications.
| Package/Case | P |
| Clamping Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5uA |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Rectron 5KP8.5CA-T to view detailed technical specifications.
No datasheet is available for this part.