
The 6A1-T general purpose rectifier diode from Rectron is a 100V, 6A device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead free. The diode has a maximum reverse current of 10uA and a maximum surge current of 400A. It is available in a plastic package with 2 pins and is packaged in tape and reel quantities of 500.
Rectron 6A1-T technical specifications.
| Package/Case | R |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 400A |
| Output Current | 6A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rectron 6A1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.